TE Connectivity 11064 Top Entry Hood, M40 Thread, Straight EMVK Range
- RS Stock No.:
- 504-618
- Distrelec Article No.:
- 304-55-164
- Mfr. Part No.:
- 1106461-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£293.46
(exc. VAT)
£352.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £293.46 | £146.73 |
*price indicative
- RS Stock No.:
- 504-618
- Distrelec Article No.:
- 304-55-164
- Mfr. Part No.:
- 1106461-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11064 | |
| Type | Connector Housing | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | EMVK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range EMVK | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty hood connector designed for industrial applications. It features a top entry design, an aluminium alloy die-cast housing with EMC coating, and an IP68 rating for dust-tight and waterproof performance. With a thread size of M40 and dimensions of 156mm x 53mm x 90mm, it ensures durability and reliable operation in harsh environments.
Complies with EU RoHS and REACH regulations for environmentally friendly operation
Features low halogen content ensuring reduced toxicity and safer usage
Designed to meet high performance standards for reliability in diverse applications
Supports seamless integration into various electrical systems to enhance connectivity
Built to withstand harsh environments elongating the product lifecycle
Features low halogen content ensuring reduced toxicity and safer usage
Designed to meet high performance standards for reliability in diverse applications
Supports seamless integration into various electrical systems to enhance connectivity
Built to withstand harsh environments elongating the product lifecycle
Related links
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Housing Straight EMV Range
- TE Connectivity 11064 Housing Straight HIPK Range
- TE Connectivity 11064 Housing Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
