TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HIP Range
- RS Stock No.:
- 468-168
- Distrelec Article No.:
- 304-55-143
- Mfr. Part No.:
- 1106425-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£177.56
(exc. VAT)
£213.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.56 | £59.187 |
*price indicative
- RS Stock No.:
- 468-168
- Distrelec Article No.:
- 304-55-143
- Mfr. Part No.:
- 1106425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11064 | |
| Type | Connector Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- US
The TE Connectivity Heavy-duty hood connector with a top entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP68/IP69K rating and an M32 thread size, it ensures reliable performance in harsh and demanding environments.
Compliant with EU RoHS and REACH directives for responsible manufacturing
Designed for robust performance in demanding industrial environments
Integrates seamlessly with existing systems to enhance operational efficiency
Constructed with high quality materials for improved longevity
Offers comprehensive documentation for ease of integration and compliance
Features a user friendly design to simplify installation and use
Designed for robust performance in demanding industrial environments
Integrates seamlessly with existing systems to enhance operational efficiency
Constructed with high quality materials for improved longevity
Offers comprehensive documentation for ease of integration and compliance
Features a user friendly design to simplify installation and use
Related links
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Top Entry Hood, Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
