TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HDC Range
- RS Stock No.:
- 498-298
- Distrelec Article No.:
- 304-58-111
- Mfr. Part No.:
- 1106434-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£192.14
(exc. VAT)
£230.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.14 | £24.018 |
*price indicative
- RS Stock No.:
- 498-298
- Distrelec Article No.:
- 304-58-111
- Mfr. Part No.:
- 1106434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HDC | ||
- COO (Country of Origin):
- CH
The TE Connectivity State-of-the-art hood connector designed to provide robust connectivity solutions for challenging environments. With its advanced design, this product integrates seamlessly into your industrial applications, offering reliability and durability. The primary housing, made from high-quality aluminum, ensures that it can withstand harsh conditions while maintaining maximum performance. Its versatile cable entry options allow for installation flexibility, making it an ideal choice for various applications. This product not only meets regulatory standards but also provides peace of mind with its compliance to EU directives.
The connector features a grey body that blends well in industrial settings
Top and side cable entry locations enable versatile installation options
The M32 thread size provides a secure and reliable attachment
The locking clip design ensures a firm locking mechanism for enhanced stability
Corrosion vulnerability is mitigated by its robust construction
Loose piece packaging facilitates easy handling and distribution
The dimensions are optimally crafted for effective space utilization
It provides compatibility with various connector caps and covers for added functionality
Top and side cable entry locations enable versatile installation options
The M32 thread size provides a secure and reliable attachment
The locking clip design ensures a firm locking mechanism for enhanced stability
Corrosion vulnerability is mitigated by its robust construction
Loose piece packaging facilitates easy handling and distribution
The dimensions are optimally crafted for effective space utilization
It provides compatibility with various connector caps and covers for added functionality
Related links
- TE Connectivity 11064 Housing Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
- TE Connectivity 11064 Top Entry Hood Straight HD.16 Range
- TE Connectivity 11027 Top Entry Hood Straight HIP-K Range
