TE Connectivity 11064 Range Top Entry Hood
- RS Stock No.:
- 468-182
- Distrelec Article No.:
- 303-34-493
- Mfr. Part No.:
- 1106465-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£195.72
(exc. VAT)
£234.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.72 |
*price indicative
- RS Stock No.:
- 468-182
- Distrelec Article No.:
- 303-34-493
- Mfr. Part No.:
- 1106465-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11064 | |
| Sub Type | Connector Housing | |
| Product Type | Top Entry Hood | |
| Mount Type | Panel Mount | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Sub Type Connector Housing | ||
Product Type Top Entry Hood | ||
Mount Type Panel Mount | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector Hood features a top entry style with an M32 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with an aluminium oxide finish, ensuring durability and resistance to harsh environments.
Engineered for high durability in challenging conditions
Meets stringent EU RoHS and ELV compliance guidelines
Low halogen content ensures safer material properties
Compatible with a variety of applications in different industries
Related links
- TE Connectivity 11064 Range Top Entry Hood
- TE Connectivity 11064 Range Housing
- TE Connectivity 11064 Range Housing, HA.10
- TE Connectivity 11064 Range Housing, M32
- TE Connectivity 1-110 Range Top Entry Hood
- TE Connectivity 11085 Range Top Entry Hood
- TE Connectivity 11027 Range Top Entry Hood
- TE Connectivity 11086 Range Top Entry Hood
