TE Connectivity 11064 Housing, M40 Thread, Straight HDC Range
- RS Stock No.:
- 498-310
- Distrelec Article No.:
- 304-58-113
- Mfr. Part No.:
- 1106472-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£288.14
(exc. VAT)
£345.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £288.14 | £144.07 |
*price indicative
- RS Stock No.:
- 498-310
- Distrelec Article No.:
- 304-58-113
- Mfr. Part No.:
- 1106472-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HDC | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-duty connector is designed for robust performance in challenging environments. With a strong focus on durability and reliability, this product offers optimal sealing and protection against dust and moisture, making it suitable for industrial applications. Engineered for high-mobility and versatility, it supports a wide range of configurations, ensuring seamless integration into your system. The internal components are crafted to withstand harsh conditions, while also maintaining compliance with stringent regulatory standards. This connector combines advanced engineering with practical usability, ensuring your connections remain secure and efficient.
Exceptional resistance to environmental factors enhances longevity
Designed for easy assembly and disassembly facilitating maintenance
Compatible with multiple configurations for enhanced flexibility
Robust construction ensures reliable performance under heavy loads
Sealed design provides superior protection against moisture and dust
Designed for easy assembly and disassembly facilitating maintenance
Compatible with multiple configurations for enhanced flexibility
Robust construction ensures reliable performance under heavy loads
Sealed design provides superior protection against moisture and dust
Related links
- TE Connectivity 11064 Housing Straight EMV Range
- TE Connectivity 11064 Housing Straight HIPK Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Housing Straight HA.10 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight HDK Range
