TE Connectivity 11064 Housing, M32 Thread, Straight HIP Range
- RS Stock No.:
- 471-822
- Distrelec Article No.:
- 304-55-152
- Mfr. Part No.:
- 1106435-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£278.04
(exc. VAT)
£333.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £278.04 | £139.02 |
*price indicative
- RS Stock No.:
- 471-822
- Distrelec Article No.:
- 304-55-152
- Mfr. Part No.:
- 1106435-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-duty connector embodies robust engineering, designed to meet the stringent demands of industrial applications. With a focus on reliability and functionality, this product ensures secure connections in challenging environments. Its thoughtful design accommodates various electrical needs while maintaining compliance with essential directives. The combination of durability and advanced design makes it an ideal choice for professionals seeking high performance and longevity in their electrical components. The internal specifications reflect a commitment to quality, enabling users to operate with confidence. Furthermore, the connectors compatibility with a range of cable types and compliance with both RoHS and REACH regulations ensures versatility and responsibility in usage, making it a smart investment for any project.
Designed for reliable performance in demanding conditions
Complies with EU RoHS and REACH directives for environmental safety
Versatile application across various industrial sectors
Facilitates secure connections enhancing overall system integrity
Provides extensive compatibility with a variety of cables
Offers robust construction to withstand environmental challenges
Internal components engineered for longevity and durability
Meets stringent compliance requirements ensuring peace of mind
Complies with EU RoHS and REACH directives for environmental safety
Versatile application across various industrial sectors
Facilitates secure connections enhancing overall system integrity
Provides extensive compatibility with a variety of cables
Offers robust construction to withstand environmental challenges
Internal components engineered for longevity and durability
Meets stringent compliance requirements ensuring peace of mind
Related links
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HDK Range
- TE Connectivity 11064 Housing Straight HD-K Range
- TE Connectivity 11064 Top Entry Hood, Straight HIP Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight EMV Range
