TE Connectivity 11064 Housing, M40 Thread, Straight EMV Range
- RS Stock No.:
- 498-305
- Distrelec Article No.:
- 303-34-483
- Mfr. Part No.:
- 1106461-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£187.44
(exc. VAT)
£224.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.44 |
*price indicative
- RS Stock No.:
- 498-305
- Distrelec Article No.:
- 303-34-483
- Mfr. Part No.:
- 1106461-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | EMV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range EMV | ||
- COO (Country of Origin):
- CH
The TE Connectivity Advanced product represents the pinnacle of precision engineering in connectivity solutions. Designed for high efficiency, it delivers exceptional performance and reliability in a range of applications. The product's internal description underscores its suitability for challenging environments, ensuring compliance with critical industry standards. With an emphasis on sustainable materials, it aligns perfectly with modern regulatory demands, providing peace of mind for environmentally conscious users. In a fast-paced market, the innovative design ensures compatibility and ease of integration, making it an ideal choice for engineers and designers alike. This offering not only meets current compliance directives but is also positioned to adapt to future regulatory hurdles, showcasing the brands commitment to superior quality and customer satisfaction.
Designed for compliance with EU RoHS and ELV directives
Utilizes halogen-free materials to promote environmental sustainability
Integration ease enhances efficiency in various applications
Backed by robust support and documentation for customer convenience
Innovative design suitable for both new and existing installations
Meets stringent safety and reliability standards
Comprehensive resources available for technical support
Utilizes halogen-free materials to promote environmental sustainability
Integration ease enhances efficiency in various applications
Backed by robust support and documentation for customer convenience
Innovative design suitable for both new and existing installations
Meets stringent safety and reliability standards
Comprehensive resources available for technical support
Related links
- TE Connectivity 11064 Housing Straight HDC Range
- TE Connectivity 11064 Housing Straight HIPK Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 1-110 Top Entry Hood Straight EMV Range
- TE Connectivity 11064 Housing Straight HA.10 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HIP Range
