TE Connectivity 1-110 Top Entry Hood, M32 Thread, Straight EMV Range
- RS Stock No.:
- 471-331
- Distrelec Article No.:
- 304-54-896
- Mfr. Part No.:
- 1-1106461-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£313.38
(exc. VAT)
£376.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £313.38 | £156.69 |
*price indicative
- RS Stock No.:
- 471-331
- Distrelec Article No.:
- 304-54-896
- Mfr. Part No.:
- 1-1106461-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | EMV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range EMV | ||
- COO (Country of Origin):
- PL
The TE Connectivity cutting-edge component embodies a perfect fusion of advanced engineering and practical functionality, designed for a variety of electronic applications. It offers exceptional reliability and performance, ensuring seamless integration into your project workflows. Its construction adheres to stringent compliance standards, including EU RoHS and ELV directives, assuring customers of its environmentally conscious design. This product not only meets but surpasses industry expectations, promoting safety and sustainability while delivering best-in-class performance. Ideal for professionals seeking high-quality components, its intelligent design allows for efficient use in diverse sectors, making it a cornerstone for any robust electronic assembly. Engage with this remarkable product to elevate your projects efficiency and durability.
Designed to meet stringent compliance standards for environmental safety
Offers exceptional reliability for a wide range of applications
Constructed with low halogen content, promoting eco-friendliness
Supports seamless integration into various electronic systems
Crafted to enhance user safety during handling
Provides comprehensive product documentation for informed decision-making
Backed by TE's commitment to quality and innovation
Offers exceptional reliability for a wide range of applications
Constructed with low halogen content, promoting eco-friendliness
Supports seamless integration into various electronic systems
Crafted to enhance user safety during handling
Provides comprehensive product documentation for informed decision-making
Backed by TE's commitment to quality and innovation
Related links
- TE Connectivity 11064 Housing Straight EMV Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HD.16 Range
- TE Connectivity 11027 Top Entry Hood Straight HIP-K Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
