TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight EMVK Range
- RS Stock No.:
- 498-295
- Distrelec Article No.:
- 303-34-437
- Mfr. Part No.:
- 1106416-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£203.56
(exc. VAT)
£244.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.56 |
*price indicative
- RS Stock No.:
- 498-295
- Distrelec Article No.:
- 303-34-437
- Mfr. Part No.:
- 1106416-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11064 | |
| Type | Connector Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | EMVK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range EMVK | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is specifically designed for a wide range of applications, ensuring reliable performance and effective connectivity in demanding environments. Engineered for excellence, it boasts a robust construction that withstands rigorous use while delivering optimal functionality. The innovative design integrates advanced materials that are compliant with key regulations, making it suitable for environmentally-conscious projects. Users can expect top-tier performance alongside a commitment to safety and longevity. This connector combines modern engineering with practical usability, ensuring an efficient and straightforward integration into existing systems, thereby enhancing overall operational reliability.
Compliant with EU RoHS Directive ensuring environmentally friendly usage
Engineered for low halogen content contributing to a safer work environment
Designed with a focus on durability to withstand harsh operational conditions
Offers reliable performance contributing to system efficiency and longevity
Backed by comprehensive support and resources available from the manufacturer
Promotes safety with clear usage statements guiding proper handling practices
Engineered for low halogen content contributing to a safer work environment
Designed with a focus on durability to withstand harsh operational conditions
Offers reliable performance contributing to system efficiency and longevity
Backed by comprehensive support and resources available from the manufacturer
Promotes safety with clear usage statements guiding proper handling practices
Related links
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
- TE Connectivity 11064 Top Entry Hood Straight HD.16 Range
- TE Connectivity 11064 Housing Straight HDK Range
