TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HB.24 Range
- RS Stock No.:
- 498-307
- Distrelec Article No.:
- 304-55-166
- Mfr. Part No.:
- 1106465-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£191.68
(exc. VAT)
£230.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.68 | £47.92 |
*price indicative
- RS Stock No.:
- 498-307
- Distrelec Article No.:
- 304-55-166
- Mfr. Part No.:
- 1106465-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.24 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty connector hood designed for industrial applications. It features a top-entry cable entry with an M32 thread size and is compatible with size 8 connectors. Made from die-cast aluminium alloy, it has a powder-coated finish for durability and provides IP65 ingress protection, ensuring it is dust-tight and water-resistant.
Engineered for optimal performance in various demanding applications
Designed to facilitate quick and efficient installation
Robust construction ensures longevity and durability under pressure
Complies with EU RoHS Directive supporting environmental sustainability
Offering high compatibility with a range of connectors to enhance versatility
Allows for easy maintenance and replacement saving valuable time
The compact design aids in efficient use of space in electronic assemblies
Designed to facilitate quick and efficient installation
Robust construction ensures longevity and durability under pressure
Complies with EU RoHS Directive supporting environmental sustainability
Offering high compatibility with a range of connectors to enhance versatility
Allows for easy maintenance and replacement saving valuable time
The compact design aids in efficient use of space in electronic assemblies
Related links
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Top Entry Hood, Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.6 Range
- TE Connectivity 11064 Housing Straight HB-K Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
