TE Connectivity 1-110 Housing, PG21 Thread, Straight HB.24 Range
- RS Stock No.:
- 471-324
- Distrelec Article No.:
- 304-54-865
- Mfr. Part No.:
- 1-1102344-6
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£262.40
(exc. VAT)
£314.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £262.40 | £131.20 |
*price indicative
- RS Stock No.:
- 471-324
- Distrelec Article No.:
- 304-54-865
- Mfr. Part No.:
- 1-1102344-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG21 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG21 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.24 | ||
- COO (Country of Origin):
- PL
The TE Connectivity product is a high-performance component designed to meet stringent compliance standards in the electrical and electronic sectors. With a focus on safety and environmental responsibility, this item ensures compliance with various regulations, including the EU RoHS Directive, making it an ideal choice for manufacturers aiming for sustainability. The robust engineering ensures reliability in diverse applications, providing peace of mind while adhering to regulatory requirements. This product is engineered with precise tolerance levels and materials, ensuring it stands up to typical use conditions without compromising functionality. Its commitment to safe usage is reinforced by clear handling guidelines, making it user-friendly for operators across various industries.
Compliant with multiple global safety regulations
Designed for easy integration into existing systems
User-friendly handling instructions promote safety
High durability ensures long-lasting performance
Engineered for reliable functionality in diverse environments
Supports sustainable practices with recyclable materials
Designed for easy integration into existing systems
User-friendly handling instructions promote safety
High durability ensures long-lasting performance
Engineered for reliable functionality in diverse environments
Supports sustainable practices with recyclable materials
Related links
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Top Entry Hood, Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HIP Range
