TE Connectivity 1-110 Housing, PG21 Thread, Straight HB.24 Range
- RS Stock No.:
- 474-073
- Distrelec Article No.:
- 304-54-862
- Mfr. Part No.:
- 1-1102316-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£180.44
(exc. VAT)
£216.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.44 | £45.11 |
*price indicative
- RS Stock No.:
- 474-073
- Distrelec Article No.:
- 304-54-862
- Mfr. Part No.:
- 1-1102316-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG21 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG21 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.24 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity HB.24.STS-VS.1.21.G is engineered for reliability and precision in demanding applications. This product boasts exceptional compliance with key regulations, ensuring it meets necessary safety and environmental standards. Designed with the latest technology, it caters to various industries requiring high-performance connectivity solutions. Its obsolete status underscores the evolution of technology and signifies an essential shift towards newer innovations in the field, while its robust compliance documentation reflects a commitment to quality and responsibility.
Compliant with EU RoHS Directive for environmentally conscious use
Supports various industry standards, ensuring broad applicability
Access to extensive compliance documentation enhances transparency
Halogen content reviewed for safety in both compliance and performance
Designed to ensure operational efficiency in challenging environments
Expertise backed by TE's dedication to quality assurance
Facilitates easy integration into existing systems and designs
Supports various industry standards, ensuring broad applicability
Access to extensive compliance documentation enhances transparency
Halogen content reviewed for safety in both compliance and performance
Designed to ensure operational efficiency in challenging environments
Expertise backed by TE's dedication to quality assurance
Facilitates easy integration into existing systems and designs
Related links
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Top Entry Hood, Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
