TE Connectivity 1-110 Housing, PG21 Thread, Straight HB.16 Range
- RS Stock No.:
- 474-291
- Distrelec Article No.:
- 304-48-135
- Mfr. Part No.:
- 1-1102292-6
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£165.02
(exc. VAT)
£198.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £165.02 | £33.004 |
*price indicative
- RS Stock No.:
- 474-291
- Distrelec Article No.:
- 304-48-135
- Mfr. Part No.:
- 1-1102292-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG21 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG21 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.16 | ||
- COO (Country of Origin):
- PL
The TE Connectivity High-quality connector is designed for reliability and performance in demanding applications. With its unique design, the product offers optimal connectivity solutions, ensuring that you can count on consistent electrical performance. The components are built with compliance to various directives, reflecting a commitment to environmental standards and safety. This product is perfect for integration into various systems, delivering exceptional functionality that meets the needs of modern electronic environments.
Engineered for robust performance in challenging conditions
Meets EU RoHS and ELV directives ensuring eco friendliness
Halogen free promoting a safer environment without compromising quality
Designed for easy integration with other components enhancing usability
Allows for a variety of applications due to its versatile design
Offers a range of compatibility with other TE products for seamless connectivity
Focuses on hassle free installation saving time and resources
Meets EU RoHS and ELV directives ensuring eco friendliness
Halogen free promoting a safer environment without compromising quality
Designed for easy integration with other components enhancing usability
Allows for a variety of applications due to its versatile design
Offers a range of compatibility with other TE products for seamless connectivity
Focuses on hassle free installation saving time and resources
Related links
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
