TE Connectivity 1-110 Housing, PG16 Thread, Straight HB.6 Range
- RS Stock No.:
- 480-105
- Distrelec Article No.:
- 304-57-821
- Mfr. Part No.:
- 1-1102256-2
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£191.20
(exc. VAT)
£229.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £191.20 | £38.24 |
*price indicative
- RS Stock No.:
- 480-105
- Distrelec Article No.:
- 304-57-821
- Mfr. Part No.:
- 1-1102256-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.6 | ||
- COO (Country of Origin):
- DE
The TE Connectivity HDC IP65 Hood & Base Connector is engineered to provide a robust connection solution for a variety of applications. This versatile product boasts a grey aluminum body that ensures durability and superior resistance to corrosion, making it well-suited for environments where reliability is paramount. With innovative features such as a side clip locking device and bottom cable entry, this connector simplifies installation while securing cables effectively. Its compact design means it can easily integrate into existing systems without requiring extensive modifications, maintaining aesthetic and functional harmony in your setup.
Designed for compatibility with a wide range of rectangular connectors
Engineered with a side clip locking mechanism for enhanced security
Constructed from corrosion-resistant aluminum for long-lasting performance
Features a convenient bottom cable entry to streamline installation
Offers a compact profile that optimizes space without compromising performance
Suitable for various industrial applications where networking robustness is needed
Engineered with a side clip locking mechanism for enhanced security
Constructed from corrosion-resistant aluminum for long-lasting performance
Features a convenient bottom cable entry to streamline installation
Offers a compact profile that optimizes space without compromising performance
Suitable for various industrial applications where networking robustness is needed
Related links
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing, Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
