TE Connectivity 1-110 Housing, PG29 Thread, Straight HB-Z Range
- RS Stock No.:
- 508-506
- Mfr. Part No.:
- 1-1102319-3
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£216.02
(exc. VAT)
£259.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £216.02 | £54.005 |
*price indicative
- RS Stock No.:
- 508-506
- Mfr. Part No.:
- 1-1102319-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG29 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB-Z | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG29 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB-Z | ||
- COO (Country of Origin):
- PL
The TE Connectivity Hood Connector is engineered to meet the demands of modern connectivity solutions. This product showcases robust compliance with global standards, ensuring safety and reliability across various applications. The design prioritises user safety, featuring low halogen content and stringent adherence to environmental regulations, making it an excellent choice for eco-conscious consumers. With its exceptional construction, this product not only meets but exceeds industry expectations, delivering long-lasting performance and peace of mind for users involved in sensitive electronic assemblies. It embodies the perfect blend of advanced technology and environmental responsibility.
Complies with EU RoHS Directive ensuring minimal environmental impact
Manufactured with a focus on longevity and reliability
Adheres to stringent international compliance standards
Designed with user safety as a primary consideration
Facilitates sustainable disposal and recycling practices in accordance with regulations
Compatible with a range of DEUTSCH and AMP connectors for versatile applications
Manufactured with a focus on longevity and reliability
Adheres to stringent international compliance standards
Designed with user safety as a primary consideration
Facilitates sustainable disposal and recycling practices in accordance with regulations
Compatible with a range of DEUTSCH and AMP connectors for versatile applications
Related links
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HD-Z Range
- TE Connectivity 1-110 Housing, Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HD.64 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
