TE Connectivity 1-110 Housing, PG29 Thread, Straight HD.64 Range
- RS Stock No.:
- 498-313
- Distrelec Article No.:
- 304-57-825
- Mfr. Part No.:
- 1-1103338-1
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£189.80
(exc. VAT)
£227.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.80 | £31.633 |
*price indicative
- RS Stock No.:
- 498-313
- Distrelec Article No.:
- 304-57-825
- Mfr. Part No.:
- 1-1103338-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG29 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HD.64 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG29 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HD.64 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector hood offers a robust solution for secure and reliable connectivity in industrial applications. Designed with precision engineering, this connector hood features a side cable entry and a locking clip mechanism to ensure a firm grip, maintaining integrity in challenging environments. The die-cast aluminium housing not only enhances durability but also provides effective protection against the elements, making it suitable for outdoor use. With a sleek grey finish, it supports easy integration into various settings, ensuring both functionality and aesthetic compatibility. This product is particularly advantageous for users seeking a balance between performance and compliance with stringent environmental regulations. Ideal for a range of applications, it is a choice for professionals who demand quality and reliability in their connectors.
Side cable entry location supports versatile installation options
Locking clip mechanism guarantees secure connections
Die cast aluminium housing provides excellent durability
Corrosion protected design extends product life in harsh conditions
Loose piece packaging method allows for flexible quantity management
Compact dimensions optimise space efficiency in assemblies
Available in a classic grey colour to blend discreetly into various environments
Locking clip mechanism guarantees secure connections
Die cast aluminium housing provides excellent durability
Corrosion protected design extends product life in harsh conditions
Loose piece packaging method allows for flexible quantity management
Compact dimensions optimise space efficiency in assemblies
Available in a classic grey colour to blend discreetly into various environments
Related links
- TE Connectivity 1-110 Housing Straight HD.64 Range
- TE Connectivity 1-110 Housing Straight HD-Z Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
