TE Connectivity 1-110 Housing, PG29 Thread, Straight HD.64 Range
- RS Stock No.:
- 471-330
- Distrelec Article No.:
- 304-57-826
- Mfr. Part No.:
- 1-1103338-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£167.70
(exc. VAT)
£201.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.70 | £27.95 |
*price indicative
- RS Stock No.:
- 471-330
- Distrelec Article No.:
- 304-57-826
- Mfr. Part No.:
- 1-1103338-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG29 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HD.64 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG29 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HD.64 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Hood and base connector is expertly designed to provide reliable and efficient connections in challenging environments. Crafted from die-cast aluminium, it combines durability with a sleek grey finish, ensuring it complements any application while offering protection against the elements. The side cable entry allows for flexible installation in tight spaces, making it an ideal choice for various setups. Its locking device, a sturdy locking clip, guarantees a secure connection, preventing accidental disconnections. Use this connector for robust performance across a wide range of applications, including industrial and outdoor settings where reliability is paramount.
Constructed from high quality die cast aluminium for enhanced durability
Featuring a locking clip to ensure a stable connection during operation
Designed with side cable entry to facilitate easy installation in compact areas
Corrosion protected making it suitable for adverse weather conditions
Loose piece packaging allows for flexible ordering quantities
Featuring a locking clip to ensure a stable connection during operation
Designed with side cable entry to facilitate easy installation in compact areas
Corrosion protected making it suitable for adverse weather conditions
Loose piece packaging allows for flexible ordering quantities
Related links
- TE Connectivity 1-110 Housing Straight HD.64 Range
- TE Connectivity 1-110 Housing Straight HD-Z Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
