TE Connectivity 1-110 Range Housing
- RS Stock No.:
- 480-107
- Distrelec Article No.:
- 304-54-845
- Mfr. Part No.:
- 1-1102261-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£174.84
(exc. VAT)
£209.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.84 | £34.968 |
*price indicative
- RS Stock No.:
- 480-107
- Distrelec Article No.:
- 304-54-845
- Mfr. Part No.:
- 1-1102261-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Sub Type | Connector Housing | |
| Product Type | Housing | |
| Mount Type | Panel Mount | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Sub Type Connector Housing | ||
Product Type Housing | ||
Mount Type Panel Mount | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative Heavy Duty Connector Hood features a side entry style with a PG16 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Optimised for high performance applications in complex environments
Designed to meet stringent EU RoHS and ELV compliance standards
Features a low halogen content ensuring environmental sustainability
Offers exceptional reliability with a focus on user safety during handling
Related links
- TE Connectivity 1-110 Range Housing
- TE Connectivity 1-110 Range Heavy Duty Power Connector Housings & Hood
- TE Connectivity 1-110 Range Housing, Size 5
- TE Connectivity 1-110 Range Top Entry Hood
- TE Connectivity Heavy Duty Power Connector 1-110
- TE Connectivity 1-196 Range Housing
- TE Connectivity 1-163 Range Housing
- TE Connectivity HDC IP65 Range Housing 1, M25
