TE Connectivity 1-110 Housing, PG16 Thread, Straight HB.6 Range
- RS Stock No.:
- 474-061
- Distrelec Article No.:
- 304-48-133
- Mfr. Part No.:
- 1-1102240-7
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£181.08
(exc. VAT)
£217.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £181.08 | £30.18 |
*price indicative
- RS Stock No.:
- 474-061
- Distrelec Article No.:
- 304-48-133
- Mfr. Part No.:
- 1-1102240-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.6 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-duty hood connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and a PG16 thread size, it ensures reliable performance in rugged environments.
Engineered for exceptional durability ensuring long lasting use under challenging conditions
Adheres to EU RoHS and ELV directives demonstrating a commitment to environmental compliance
Supports seamless soldering processes enhancing installation efficiency without compromising integrity
Incorporates advanced technology to provide reliable connections and minimise signal loss
Adheres to EU RoHS and ELV directives demonstrating a commitment to environmental compliance
Supports seamless soldering processes enhancing installation efficiency without compromising integrity
Incorporates advanced technology to provide reliable connections and minimise signal loss
Related links
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing, Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
