TE Connectivity 1-110 Housing, PG21 Thread, Straight HB-Z Range
- RS Stock No.:
- 474-069
- Distrelec Article No.:
- 304-54-856
- Mfr. Part No.:
- 1-1102292-3
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£226.06
(exc. VAT)
£271.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £226.06 | £75.353 |
*price indicative
- RS Stock No.:
- 474-069
- Distrelec Article No.:
- 304-54-856
- Mfr. Part No.:
- 1-1102292-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG21 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB-Z | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG21 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB-Z | ||
Non Compliant
- COO (Country of Origin):
- PL
The TE Connectivity Innovative product offers unparalleled performance and reliability, designed to meet the stringent demands of connectivity applications. With its cutting-edge technology, it ensures optimal functionality in a diverse range of environments. Users can rely on its robust construction for lasting durability, making it an ideal choice for both commercial and industrial applications. The focus on compliance with international standards reflects a commitment to safety and environmental responsibility. Perfect for those seeking a solution that integrates seamlessly into existing systems, it empowers users with the confidence that they have selected the best for their connectivity needs.
Designed to provide exceptional reliability in various environments
Constructed with a commitment to durability and longevity
Meets international compliance standards for safety
Ideal for seamless integration into existing systems
Supports various applications across commercial and industrial sectors
Empowers users with confidence in their connectivity solutions
Constructed with a commitment to durability and longevity
Meets international compliance standards for safety
Ideal for seamless integration into existing systems
Supports various applications across commercial and industrial sectors
Empowers users with confidence in their connectivity solutions
Related links
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing, Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
