TE Connectivity 1-110 Housing, PG21 Thread, Straight HA.32 Range
- RS Stock No.:
- 474-059
- Distrelec Article No.:
- 304-54-838
- Mfr. Part No.:
- 1-1102153-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£316.18
(exc. VAT)
£379.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £316.18 | £158.09 |
*price indicative
- RS Stock No.:
- 474-059
- Distrelec Article No.:
- 304-54-838
- Mfr. Part No.:
- 1-1102153-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG21 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG21 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.32 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-duty hood connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With a PG21 thread size and dimensions of 82mm x 56mm x 60mm, it ensures reliable performance in rugged environments.
Constructed to comply with EU regulations offering enhanced safety and reliability
Adaptable to various electronic applications showcasing versatility in multiple projects
Designed with durability to withstand challenging environments ensuring longevity
Features a user friendly interface to simplify integration into existing systems
Adaptable to various electronic applications showcasing versatility in multiple projects
Designed with durability to withstand challenging environments ensuring longevity
Features a user friendly interface to simplify integration into existing systems
Related links
- TE Connectivity 1-110 Housing, Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
