TE Connectivity 1-110 Housing, M20 Thread, Straight HA.16 Range
- RS Stock No.:
- 480-098
- Distrelec Article No.:
- 304-48-132
- Mfr. Part No.:
- 1-1102142-2
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£180.72
(exc. VAT)
£216.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.72 | £60.24 |
*price indicative
- RS Stock No.:
- 480-098
- Distrelec Article No.:
- 304-48-132
- Mfr. Part No.:
- 1-1102142-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | M20 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size M20 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.16 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Cutting-edge solution designed for premium connectivity needs in various applications. This product is engineered to ensure durability and reliability, making it the ideal choice for professionals seeking excellence in performance. Built with precision, it seamlessly integrates into existing systems while offering users enhanced functionality. The careful consideration of compliance with international directives underlines its commitment to environmental responsibility. Emphasizing user safety, this product caters to the rigorous standards required in modern industries. Its innovative design promises not only ease of installation but also longevity in performance, marking it as a stellar choice for those in need of dependable hardware.
Optimized for seamless integration into diverse systems
Designed with robust materials to withstand environmental stressors
User-friendly installation process saves time and effort
Compliant with EU RoHS and ELV directives for eco-conscious choices
Ensures safe usage with clear handling instructions
Backed by comprehensive compliance documentation for peace of mind
Versatile enough to meet the needs of various industries
Designed with robust materials to withstand environmental stressors
User-friendly installation process saves time and effort
Compliant with EU RoHS and ELV directives for eco-conscious choices
Ensures safe usage with clear handling instructions
Backed by comprehensive compliance documentation for peace of mind
Versatile enough to meet the needs of various industries
Related links
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
- TE Connectivity 11064 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity HA Heavy Duty Power Connector Housing, Top Entry
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
