TE Connectivity 1-110 Top Entry Hood, PG16 Thread, Straight HA.16 Range
- RS Stock No.:
- 474-056
- Distrelec Article No.:
- 304-54-835
- Mfr. Part No.:
- 1-1102139-7
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£192.54
(exc. VAT)
£231.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £192.54 | £48.135 |
*price indicative
- RS Stock No.:
- 474-056
- Distrelec Article No.:
- 304-54-835
- Mfr. Part No.:
- 1-1102139-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.16 | ||
- COO (Country of Origin):
- PL
The TE Connectivity product is a sophisticated solution, designed to cater to a myriad of application needs, showcasing the latest in connectivity technology. Engineered with precision, it offers outstanding reliability and performance, ensuring seamless integration into both existing and new designs. The emphasis on compliance with stringent regulations such as EU RoHS and REACH further highlights its commitment to environmental sustainability. This part is ideal for professionals seeking robust and efficient connectivity solutions that do not compromise on quality. Its internal designation reflects its functional versatility, making it a valuable addition to any project requiring advanced connectivity options.
Engineered to meet high-performance standards for reliable connectivity
Compliant with EU RoHS and REACH regulations for environmental sustainability
Designed for compatibility with a wide range of applications
Provides excellent durability and long-lasting performance in demanding environments
Tested to meet rigorous industry benchmarks for quality assurance
Offers versatile design options, making it suitable for various connectivity needs
Delivers precise and consistent functionality, supporting superior operational efficiency
Compliant with EU RoHS and REACH regulations for environmental sustainability
Designed for compatibility with a wide range of applications
Provides excellent durability and long-lasting performance in demanding environments
Tested to meet rigorous industry benchmarks for quality assurance
Offers versatile design options, making it suitable for various connectivity needs
Delivers precise and consistent functionality, supporting superior operational efficiency
Related links
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 11064 Housing Straight HA.16 Range
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 11085 Top Entry Hood Straight HD-K Range
