TE Connectivity 1-110 Range Top Entry Hood
- RS Stock No.:
- 474-084
- Distrelec Article No.:
- 304-54-880
- Mfr. Part No.:
- 1-1102644-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£229.34
(exc. VAT)
£275.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.34 | £76.447 |
*price indicative
- RS Stock No.:
- 474-084
- Distrelec Article No.:
- 304-54-880
- Mfr. Part No.:
- 1-1102644-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Product Type | Top Entry Hood | |
| Sub Type | Connector Housing | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Product Type Top Entry Hood | ||
Sub Type Connector Housing | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity HIP.10/24.STO.1.16 connector is compliant with the EU RoHS Directive 2011/65/EU with exemptions and the EU ELV Directive 2000/53/EC with exemptions. It has low halogen content, with bromine (Br), chlorine (Cl), fluorine (F), and iodine (I) levels below 900 ppm per homogeneous material.
Designed for exceptional reliability in demanding conditions
Meets strict international compliance standards
Offers a low halogen content, enhancing environmental performance
Provides excellent long-term sustainability with minimal maintenance
Easy to install, saving valuable time during assembly
Related links
- TE Connectivity 1-110 Range Top Entry Hood
- TE Connectivity 1-110 Range Heavy Duty Power Connector Housings & Hood
- TE Connectivity 1-110 Range Housing
- TE Connectivity 1-110 Range Housing, Size 5
- TE Connectivity 11027 Range Top Entry Hood
- HARTING Han B Range Top Entry Hood 1, 10B
- HARTING Han B Range Side Entry Hood 1, 10B
- HARTING Han B Range Side Entry Hood 1, 24B
