TE Connectivity 1-110 Housing, PG16 Thread, Straight HA.16 Range
- RS Stock No.:
- 468-195
- Distrelec Article No.:
- 304-54-833
- Mfr. Part No.:
- 1-1102136-7
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£214.56
(exc. VAT)
£257.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £214.56 | £21.456 |
*price indicative
- RS Stock No.:
- 468-195
- Distrelec Article No.:
- 304-54-833
- Mfr. Part No.:
- 1-1102136-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.16 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy Duty Connector Hood features a side entry style with a PG16 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Halogen free composition increases environmental compliance
Designed for effortless integration into a range of electrical systems
Structured to withstand rigorous industry demands
Backed by comprehensive product compliance documentation
Facilitates high performance connections with robust reliability
Support for advanced manufacturing processes without compromising quality
Designed for effortless integration into a range of electrical systems
Structured to withstand rigorous industry demands
Backed by comprehensive product compliance documentation
Facilitates high performance connections with robust reliability
Support for advanced manufacturing processes without compromising quality
Related links
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 11064 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
