TE Connectivity 1-110 Housing, PG11 Thread, Straight HA.3 Range
- RS Stock No.:
- 468-193
- Distrelec Article No.:
- 304-48-129
- Mfr. Part No.:
- 1-1102110-2
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£202.58
(exc. VAT)
£243.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £202.58 | £25.323 |
*price indicative
- RS Stock No.:
- 468-193
- Distrelec Article No.:
- 304-48-129
- Mfr. Part No.:
- 1-1102110-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Thread Size | PG11 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG11 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.3 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty connector housing designed for industrial applications. It features a side-entry base with a PG11 thread size and is compatible with size 1 connectors. Made from aluminium, it has a powder-coated finish for durability and provides IP65 ingress protection, making it dust-tight and water-resistant.
Manufactured to comply with EU RoHS and ELV directives
Provides crucial documentation to assure users of its regulatory adherence
Environmentally friendly with halogen free components
Designed to facilitate easy recycling and safe disposal
In depth product details available to ensure proper use and application
Robust against various environmental influences thus enhancing reliability
Cost effective solution that minimises downtime and supports efficiency
Provides crucial documentation to assure users of its regulatory adherence
Environmentally friendly with halogen free components
Designed to facilitate easy recycling and safe disposal
In depth product details available to ensure proper use and application
Robust against various environmental influences thus enhancing reliability
Cost effective solution that minimises downtime and supports efficiency
Related links
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 11064 Housing Straight HA.3 Range
- TE Connectivity 11064 Housing Straight HA.3 Range
- TE Connectivity 1-110 Housing, Straight HA.10 Range
- TE Connectivity 1-110 Housing, Straight HA.32 Range
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
