TE Connectivity 1-110 Housing, Straight HA.32 Range
- RS Stock No.:
- 480-102
- Distrelec Article No.:
- 304-57-819
- Mfr. Part No.:
- 1-1102160-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £183.54 | £45.885 |
*price indicative
- RS Stock No.:
- 480-102
- Distrelec Article No.:
- 304-57-819
- Mfr. Part No.:
- 1-1102160-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Duty Power Connector Housing connectors offer a robust solution designed for superior environmental protection. Engineered for versatility, these connectors ensure reliable and secure connections in harsh conditions, making them ideal for industrial applications. With a IP65 rating, they provide excellent resistance to dust and water ingress, enhancing operational reliability. The unique design facilitates easy installation and maintenance, streamlining the assembly process while ensuring long-lasting performance. Whether in manufacturing or outdoor environments, these connectors meet the demands of diverse applications, ensuring peace of mind for engineers and technicians alike.
Provides excellent protection against dust and water
Engineered for long lasting performance in demanding environments
Facilitates straightforward installation and maintenance
Compatible with a variety of industrial applications
Supports reliable electrical connections even in rugged conditions
Designed with a focus on facilitating operational efficiency
Enhances overall safety and reliability in industrial setups
Engineered for long lasting performance in demanding environments
Facilitates straightforward installation and maintenance
Compatible with a variety of industrial applications
Supports reliable electrical connections even in rugged conditions
Designed with a focus on facilitating operational efficiency
Enhances overall safety and reliability in industrial setups
Related links
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing, Straight HA.10 Range
- TE Connectivity 1-110 Housing, Straight HB.32 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
- TE Connectivity 1-110 Housing, Straight HB.6 Range
- TE Connectivity 1-110 Housing, Straight HB.48 Range
