TE Connectivity 1-110 Housing, Straight HA.10 Range
- RS Stock No.:
- 478-833
- Distrelec Article No.:
- 304-57-817
- Mfr. Part No.:
- 1-1102124-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£166.08
(exc. VAT)
£199.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.08 | £33.216 |
*price indicative
- RS Stock No.:
- 478-833
- Distrelec Article No.:
- 304-57-817
- Mfr. Part No.:
- 1-1102124-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HA.10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.10 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty base connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and a PG16 thread size, it ensures reliable performance in rugged environments.
Robust protection against environmental factors such as dust and moisture
Engineered for compatibility across multiple applications
Utilises advanced materials for enhanced durability
Meets rigorous international compliance standards
Offers a versatile range of components for tailored solutions
Engineered for compatibility across multiple applications
Utilises advanced materials for enhanced durability
Meets rigorous international compliance standards
Offers a versatile range of components for tailored solutions
Related links
- TE Connectivity 1-110 Housing, Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 11064 Housing Straight HA.10 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HA.32 Range
- TE Connectivity 1-110 Housing Straight HA.3 Range
- TE Connectivity 1-110 Housing, Straight HB.6 Range
