TE Connectivity 1-110 Housing, PG16 Thread, Straight HB.10 Range
- RS Stock No.:
- 478-839
- Distrelec Article No.:
- 304-54-847
- Mfr. Part No.:
- 1-1102267-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£192.74
(exc. VAT)
£231.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.74 | £48.185 |
*price indicative
- RS Stock No.:
- 478-839
- Distrelec Article No.:
- 304-54-847
- Mfr. Part No.:
- 1-1102267-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.10 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Exemplary component encapsulates cutting-edge functionality, blending innovative design with robust performance. Tailored for demanding applications, it ensures reliability and compliance with multiple industry standards. The product's meticulous craftsmanship prioritises safety and environmental considerations, guaranteeing optimal usability in various settings. Aimed at both seasoned professionals and new enthusiasts, this model stands out with its intuitive usability while maintaining exceptional durability. Its efficient documentation further aids users in navigating compliance requirements. Whether for prototype development or assembly, this product exemplifies TE Connectivity's commitment to quality and performance.
Engineered for high performance under demanding conditions
Complies with essential agricultural and environmental regulations
Low halogen content supports eco friendly initiatives
Flexible compatibility with various electronic applications
Includes comprehensive compliance documentation for peace of mind
Available in easy to handle formats that streamline usage
Supports diverse assembly methods for enhanced versatility
Complies with essential agricultural and environmental regulations
Low halogen content supports eco friendly initiatives
Flexible compatibility with various electronic applications
Includes comprehensive compliance documentation for peace of mind
Available in easy to handle formats that streamline usage
Supports diverse assembly methods for enhanced versatility
Related links
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
