TE Connectivity 11027 Range Top Entry Hood
- RS Stock No.:
- 471-368
- Distrelec Article No.:
- 303-34-343
- Mfr. Part No.:
- 1102792-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£181.26
(exc. VAT)
£217.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.26 |
*price indicative
- RS Stock No.:
- 471-368
- Distrelec Article No.:
- 303-34-343
- Mfr. Part No.:
- 1102792-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11027 | |
| Product Type | Top Entry Hood | |
| Sub Type | Connector Housing | |
| Mount Type | Panel Mount | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11027 | ||
Product Type Top Entry Hood | ||
Sub Type Connector Housing | ||
Mount Type Panel Mount | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
Thread Size M32 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty connector designed to meet the rigours of demanding applications. Built for performance, it ensures reliable connections and high durability, making it an ideal choice for various industrial sectors. This connector features advanced materials for enhanced longevity and is constructed to handle harsh environments without compromising on performance. Its streamlined design simplifies installation, while the user-friendly interface allows for seamless integration into existing systems. Whether for automation or power distribution, this connector will deliver outstanding results and maintain integrity over time.
Engineered for high resilience under tough environmental conditions
Streamlined design facilitates quick and easy installation
Compatible with a wide range of applications, enhancing versatility
Manufactured with low halogen materials, promoting environmental safety
Meets stringent compliance standards for quality assurance
Designed to prevent unwanted disconnections, ensuring operational reliability
Backed by comprehensive technical support for peace of mind
Related links
- TE Connectivity 11064 Range Top Entry Hood
- TE Connectivity 11085 Range Top Entry Hood
- TE Connectivity 11086 Range Top Entry Hood
- TE Connectivity 1-110 Range Top Entry Hood
- HARTING Han-INOX Range Top Entry Hood
- HARTING Han-INOX Range Top Entry Hood, 24B
- HARTING Han-INOX Range Top Entry Hood, 10B
- HARTING Han-INOX Range Top Entry Hood, 16B
