TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HD.16 Range
- RS Stock No.:
- 471-816
- Distrelec Article No.:
- 304-58-109
- Mfr. Part No.:
- 1106423-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£211.56
(exc. VAT)
£253.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.56 | £26.445 |
*price indicative
- RS Stock No.:
- 471-816
- Distrelec Article No.:
- 304-58-109
- Mfr. Part No.:
- 1106423-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 11064 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HD.16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HD.16 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Robust hooded connector is designed to meet high-performance requirements in rugged environments. The grey die-cast aluminium housing offers both durability and reliability, making it ideal for a variety of applications. With a versatile cable entry location and a secure side clip locking mechanism, this hood ensures optimal protection for your electrical connections. Its dimensions allow for a compact installation, while compliance with EU directives highlights its commitment to quality and safety standards. Whether you're in need of replacements or upgrades, this connector stands out as a premium choice in the HDC IP65 series, ensuring your setups are both efficient and protected against the elements.
Creates secure and effective electrical connections
Designed for easy integration in various setups
Locking device securely holds the connection in place
Offers protection for sensitive components in tough environments
Its packaging quantity promotes efficiency for bulk installations
Lightweight yet sturdy construction enhances usability
Compliant with international safety and environmental regulations
Part of a comprehensive range including connector caps and covers
Designed for easy integration in various setups
Locking device securely holds the connection in place
Offers protection for sensitive components in tough environments
Its packaging quantity promotes efficiency for bulk installations
Lightweight yet sturdy construction enhances usability
Compliant with international safety and environmental regulations
Part of a comprehensive range including connector caps and covers
Related links
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
- TE Connectivity 11064 Housing Straight HD-K Range
- TE Connectivity 11027 Top Entry Hood Straight HIP-K Range
