TE Connectivity 11064 Range Housing
- RS Stock No.:
- 468-165
- Distrelec Article No.:
- 304-55-141
- Mfr. Part No.:
- 1106419-4
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£170.06
(exc. VAT)
£204.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £170.06 | £56.687 |
*price indicative
- RS Stock No.:
- 468-165
- Distrelec Article No.:
- 304-55-141
- Mfr. Part No.:
- 1106419-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Sub Type | Connector Housing | |
| Series | 11064 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Sub Type Connector Housing | ||
Series 11064 | ||
Mount Type Panel Mount | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty hood connector designed for industrial applications. It features a side entry design and an M25 thread size. The housing is made from die-cast aluminium with a powder-coated finish, providing durability and protection. With an IP65 rating, it ensures reliable performance in rugged environments.
Designed for high performance applications in diverse environments
Ensures compatibility with various electrical systems and components
Offers low halogen content for increased safety and reduced environmental impact
Built to comply with the EU RoHS and ELV directives for peace of mind
Related links
- TE Connectivity 11064 Range Housing
- TE Connectivity 11064 Range Housing, M32
- TE Connectivity 11064 Range Housing, HA.10
- TE Connectivity 11064 Range Top Entry Hood
- TE Connectivity 3-1969540 Range Housing
- TE Connectivity 1-196 Range Housing
- TE Connectivity 11085 Range Housing
- TE Connectivity 11034 Range Housing
