TE Connectivity 11064 Range Housing
- RS Stock No.:
- 504-620
- Distrelec Article No.:
- 303-34-498
- Mfr. Part No.:
- 1106473-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£181.26
(exc. VAT)
£217.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.26 |
*price indicative
- RS Stock No.:
- 504-620
- Distrelec Article No.:
- 303-34-498
- Mfr. Part No.:
- 1106473-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Housing | |
| Product Type | Housing | |
| Series | 11064 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, Compliant, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Housing | ||
Product Type Housing | ||
Series 11064 | ||
Mount Type Panel Mount | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, Compliant, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Thread Size M40 | ||
- COO (Country of Origin):
- PL
The TE Connectivity robust and versatile connector is designed to enhance reliability in demanding environments. With its exceptional durability, it is engineered for heavy-duty applications, ensuring seamless connectivity in various industrial settings. The product's internal construction offers a secure and stable connection, preventing downtime and providing peace of mind for users. Its compliance with stringent safety and environmental directives underscores its suitability for modern electrical systems, making it an ideal choice for professionals seeking a trusted solution in connectivity.
Designed for heavy-duty applications, ensuring comprehensive durability
Complies with EU RoHS and ELV directives, affirming environmental responsibility
Offers low halogen content, promoting safety in sensitive environments
Provides compatibility with various related components and accessories
Enhanced product compliance information available for transparency
Integrated with advanced designs, ensuring ease of installation and use
Related links
- TE Connectivity 11064 Range Housing
- TE Connectivity 11064 Range Housing, M32
- TE Connectivity 11064 Range Housing, HA.10
- TE Connectivity 11064 Range Top Entry Hood
- TE Connectivity 3-1969540 Range Housing
- TE Connectivity 1-196 Range Housing
- TE Connectivity AMP Power Range Connector Housing
- TE Connectivity 11085 Range Housing
