TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HIP Range
- RS Stock No.:
- 504-615
- Distrelec Article No.:
- 304-55-161
- Mfr. Part No.:
- 1106454-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£232.14
(exc. VAT)
£278.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £232.14 | £116.07 |
*price indicative
- RS Stock No.:
- 504-615
- Distrelec Article No.:
- 304-55-161
- Mfr. Part No.:
- 1106454-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11064 | |
| Type | Connector Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heavy-duty connector offers exceptional reliability and performance in challenging environments. Designed for robust applications, it ensures secure connections and longevity, fulfilling the demands of various industries. Its advanced engineering translates to high standards of safety and compliance, particularly under stringent regulations such as the EU RoHS and REACH directives. By utilizing low halogen content materials, this connector not only meets the industry's environmental requirements but also provides an efficient solution for electronic connectivity. The product comes complete with compliance documentation on TE.com and supports seamless integration into existing frameworks, making it a reliable choice for engineers and designers alike.
Ideal for use in heavy-duty applications requiring durability
Manufactured with materials that comply with rigorous EU directives
Designed to operate efficiently in challenging environmental conditions
Promotes sustainability with low halogen content, ensuring safety and compliance
Accompanied by comprehensive compliance documentation for peace of mind
Offers compatibility with various connector series, enhancing versatility
Manufactured with materials that comply with rigorous EU directives
Designed to operate efficiently in challenging environmental conditions
Promotes sustainability with low halogen content, ensuring safety and compliance
Accompanied by comprehensive compliance documentation for peace of mind
Offers compatibility with various connector series, enhancing versatility
Related links
- TE Connectivity 11064 Top Entry Hood Straight HIP Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Top Entry Hood, Straight HIP Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
- TE Connectivity 11064 Top Entry Hood Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.16 Range
- TE Connectivity 11064 Top Entry Hood Straight HDC Range
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
