TE Connectivity Heat Shrink Tubing, Black 2:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 470-025
- Mfr. Part No.:
- NB20034001
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 470-025
- Mfr. Part No.:
- NB20034001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Black | |
| Shrunk Diameter | 3.17mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Black | ||
Shrunk Diameter 3.17mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is engineered for versatility and durability in demanding environments. With its robust single wall construction and a 2:1 shrink ratio, it provides excellent coverage and protection for a wide range of applications. Designed to withstand exposure to aviation fuels, chemicals, and solvents, this tubing is a reliable choice for both industrial and consumer use. The tubing features a black colour for aesthetic appeal and seamless integration into your projects. Capable of operating within a temperature range of -55°C to 135°C, it ensures stability across varied conditions, making it suitable for both indoor and outdoor applications. Its exceptional flexibility enhances usability, while the low outgassing characteristics contribute to safety in sensitive environments. Made in the Czech Republic, this product meets various compliance standards, ensuring quality and reliability.
Constructed from irradiated modified polyolefin for enhanced performance
Highly flame-retardant, ensuring safety in critical applications
Fluids resistance provides longevity and durability in harsh environments
Packaging method on a reel facilitates easy application and storage
Designed to meet low outgassing requirements, making it a safe choice for sensitive applications
Suitable for a wide range of voltage applications up to 0.6 kV
Highly flame-retardant, ensuring safety in critical applications
Fluids resistance provides longevity and durability in harsh environments
Packaging method on a reel facilitates easy application and storage
Designed to meet low outgassing requirements, making it a safe choice for sensitive applications
Suitable for a wide range of voltage applications up to 0.6 kV
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
