Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 1.5 → 3.2mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 269-382
- Mfr. Part No.:
- 0810100
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,301.38
(exc. VAT)
£2,761.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,301.38 |
*price indicative
- RS Stock No.:
- 269-382
- Mfr. Part No.:
- 0810100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5 → 3.2mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact This innovative Shrink sleeve solution is designed for ease of use and versatility in identifying single-core wires and other cylindrical objects. With its practical ladder-style format, it enables swift application and ensures that your labelling needs are met efficiently. The sleeves can be labelled using various thermal transfer technologies and can shrink with the application of heat, providing secure placement on cables.
Compliant with stringent fire protection regulations
Tested for various environmental factors ensuring durability
User friendly design enables quick and efficient labelling
Available in a universally recognisable white colour
Tested for various environmental factors ensuring durability
User friendly design enables quick and efficient labelling
Available in a universally recognisable white colour
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Tubing 810 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
