TE Connectivity Backshells
- RS Stock No.:
- 477-342
- Mfr. Part No.:
- 359900-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£673.92
(exc. VAT)
£808.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £673.92 |
*price indicative
- RS Stock No.:
- 477-342
- Mfr. Part No.:
- 359900-000
- Brand:
- TE Connectivity
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
Brand | TE Connectivity | |
Type | Backshells | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Backshells | ||
- COO (Country of Origin):
- GB
The TE Connectivity High-performance component delivers exceptional reliability and compliance in various applications. Designed to meet stringent industry standards, it ensures safe operation through advanced engineering and meticulous design. With a focus on quality, this product stands out for its durability and versatility, making it suitable for a wide range of environments. The commitment to eco-conscious production means that this component not only meets the latest regulatory requirements but also contributes to a sustainable future. Users can trust this product to maintain operational efficiency while adhering to essential compliance directives.
Assured compliance with EU RoHS and ELV directives for environmental safety
Low halogen content, promoting a safer and more sustainable usage
Manufactured to withstand a variety of industrial conditions ensuring longevity
Designed with a focus on minimal environmental impact, aiding in responsible sourcing
Comprehensive documentation supports informed decision-making and regulatory adherence
Offers compatibility across diverse applications, enhancing operational flexibility
Low halogen content, promoting a safer and more sustainable usage
Manufactured to withstand a variety of industrial conditions ensuring longevity
Designed with a focus on minimal environmental impact, aiding in responsible sourcing
Comprehensive documentation supports informed decision-making and regulatory adherence
Offers compatibility across diverse applications, enhancing operational flexibility
Related links
- TE Connectivity Backshells
- TE Connectivity Right Angle Heat Shrink Boot, Fluid Resistant Elastomer
- TE Connectivity Heat Shrink Boot Black 6.9mm
- TE Connectivity Heat Shrink Boot Black, Polymer Adhesive Lined
- TE Connectivity Right Angle Heat Shrink Boot 24mm
- TE Connectivity Right Angle Heat Shrink Boot, Modified Polyolefin
- TE Connectivity Straight Heat Shrink Boot 18mm
- TE Connectivity Heat Shrink Boot 7.4 → 16mm