TE Connectivity Right Angle Heat Shrink Boot, Fluid Resistant Elastomer
- RS Stock No.:
- 510-060
- Mfr. Part No.:
- 462815-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-060
- Mfr. Part No.:
- 462815-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Right Angle Heat Shrink Boot | |
| Material | Fluid Resistant Elastomer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Right Angle Heat Shrink Boot | ||
Material Fluid Resistant Elastomer | ||
- COO (Country of Origin):
- MX
The TE Connectivity Right angle heat shrink boot redefines protection and durability in cable management. Designed to cater efficiently to various wire sizes, it embodies a perfect blend of flexibility and resilience, making it an essential accessory for any wiring project. Utilising a lipped design, this boot enhances sealing performance, ensuring reliability under challenging conditions. The robust construction features a fluid resistant modified elastomer that withstands extreme temperatures ranging from -75 to 150 °C. This vital component not only meets industry standards but also excels in offering long-term fluid exposure protection, making it a trusted choice for both professional and DIY applications. With its compatibility across a variety of cables, it simplifies installation while promising consistent performance, thereby serving as an indispensable tool for cable protection needs.
Lipped design enhances sealing performance against external elements
Fluid resistant modified elastomer ensures longevity and robustness
Designed to operate efficiently within a wide temperature range
Accommodates various cable diameters, enhancing application versatility
Meets rigorous industry standards for reliable performance
Fluid resistant modified elastomer ensures longevity and robustness
Designed to operate efficiently within a wide temperature range
Accommodates various cable diameters, enhancing application versatility
Meets rigorous industry standards for reliable performance
Related links
- TE Connectivity Right Angle Heat Shrink Boot 24mm
- TE Connectivity Straight Heat Shrink Boot 18mm
- TE Connectivity Straight Heat Shrink Boot 29.5mm
- TE Connectivity Straight Heat Shrink Boot 16mm
- TE Connectivity Heat Shrink Boot 43.7mm
- TE Connectivity Right Angle Cable Boot 34.2mm
- TE Connectivity Right Angle Cable Boot 24.9mm
- TE Connectivity Cable Boot, Fluid Resistant Elastomer Adhesive Lined