TE Connectivity Straight Heat Shrink Boot, Fluid Resistant Elastomer, 18mm

Subtotal (1 pack of 15 units)*

£163.65

(exc. VAT)

£196.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.65£10.91

*price indicative

RS Stock No.:
472-502
Mfr. Part No.:
359651-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Straight Heat Shrink Boot

Inside Diameter Primary

18mm

Material

Fluid Resistant Elastomer

COO (Country of Origin):
MX
The TE Connectivity Straight heat shrink boot offers an innovative solution for wire protection and management. Designed specifically for applications requiring durable and reliable insulation, this product features a lipped design that provides extra security and protection against external elements. Its Robust construction from fluid-resistant modified elastomer ensures longevity and optimal performance in various environments. With ease of installation and compatibility with the latest industry standards, this heat shrink boot is a trusted choice for protecting critical wiring connections in a wide array of applications, from automotive to aerospace. Its unique shape code and dimensions cater to a wide range of compatibility, ensuring it meets the exacting standards of professionals seeking quality and reliability in their heat management solutions.

Robust design for exceptional durability and longevity
Lipped configuration provides enhanced protection against environmental factors
Fluid-resistant material ensures reliability in harsh conditions
Compatible with approved industry standards for seamless integration
Optimises wiring connection integrity in various applications
Streamlines installation with user-friendly features
Offers versatility, making it suitable for diverse environments

Related links