TE Connectivity Cable Boot, Fluid Resistant Elastomer Adhesive Lined

Subtotal (1 pack of 4 units)*

£142.40

(exc. VAT)

£170.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.40£35.60

*price indicative

RS Stock No.:
506-932
Mfr. Part No.:
328603-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable Boot

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

COO (Country of Origin):
MX
The TE Connectivity right angle heat shrink boot is engineered for robust wire protection in demanding environments. This unique product features a lipped design with excellent adhesive precoat capabilities, ensuring a secure seal for various applications. Withstanding extreme temperatures ranging from -75 to 150 °C, it provides reliable performance in both high and low thermal conditions. The compatibility with fluid-resistant modified elastomers makes this boot an ideal choice for long-term use, even in the presence of potentially corrosive elements. Its versatility extends to accommodate a range of cable diameters, allowing for seamless integration into existing systems. Whether used in automotive, aerospace, or industrial applications, this heat shrink boot delivers exceptional reliability and performance.

Lipped design enhances sealing efficiency against environmental factors
Designed for long-term exposure to high temperatures and fluids
Compatible with a wide range of cable diameters for versatile use
Made from fluid-resistant modified elastomer for durability

Related links