TE Connectivity Cable Boot, Fluid Resistant Elastomer Adhesive Lined, 12.7 → 26.9mm

Subtotal (1 box of 2 units)*

£177.60

(exc. VAT)

£213.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£177.60£88.80

*price indicative

RS Stock No.:
476-922
Mfr. Part No.:
305731-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable Boot

Inside Diameter Primary

12.7 → 26.9mm

Inside Diameter Secondary

5.8 → 13.2mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

COO (Country of Origin):
MX
The TE Connectivity T Shape Cable Transition is a versatile solution designed to manage wirings efficiently while ensuring robustness under challenging conditions. Ideal for applications requiring a seamless join between multiple cable branches, this product features a three-branch design that provides exceptional fluid resistance thanks to its modified elastomer material. Capable of withstanding extreme temperatures ranging from -75 to 150 °C, it guarantees reliability in demanding environments. The adhesive precoat further enhances its performance, ensuring secure bonding across various substrates. When you need quality and durability in wire protection and management, this innovative transition component stands out, promising high performance and longevity.

Moulded from a fluid resistant modified elastomer for superior durability
Designed with three branches to facilitate complex wiring configurations
Adhesive precoat ensures reliable application in diverse environments
Inside diameter range accommodating various wire sizes for tailored solutions

Related links