TE Connectivity Cable Boot, Fluid Resistant Elastomer Adhesive Lined, 43mm

Subtotal (1 box of 5 units)*

£148.86

(exc. VAT)

£178.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£148.86£29.772

*price indicative

RS Stock No.:
507-083
Mfr. Part No.:
253936-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable Boot

Inside Diameter Primary

43mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

COO (Country of Origin):
MX
The TE Connectivity straight heat shrink boot is designed for enhanced wire protection in demanding environments. Engineered for versatility, it features a lipped design for secure, reliable sealing, making it ideal for various applications within the wire management sector. The boot's innovative adhesive precoat creates a strong bond, ensuring durability against harsh operating conditions. With a wide operational temperature range of -75 to 150 °C, it can withstand extreme temperatures without compromising performance. This product serves as an integral component in offering fluid-resistant and robust protection, enhancing the longevity of electrical connections. Its compatibility with approved standards further solidifies its applicability across numerous industries, ensuring a dependable choice for engineers and technicians alike.

Lipped design provides enhanced sealing capabilities
Adhesive precoat ensures strong bonding to surfaces
Fluid-resistant material offers protection in harsh environments
Compatible with approved industry standards enhancing reliability
Designed for a wide operational temperature range for versatility
Ideal for various applications in wire management

Related links