TE Connectivity Heat Shrink Boot, Fluid Resistant Elastomer Adhesive Lined, 43.7mm
- RS Stock No.:
- 471-355
- Mfr. Part No.:
- 053007-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£198.32
(exc. VAT)
£237.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £198.32 | £66.107 |
*price indicative
- RS Stock No.:
- 471-355
- Mfr. Part No.:
- 053007-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Heat Shrink Boot | |
| Inside Diameter Primary | 43.7mm | |
| Adhesive Lined | Yes | |
| Material | Fluid Resistant Elastomer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 43.7mm | ||
Adhesive Lined Yes | ||
Material Fluid Resistant Elastomer | ||
- COO (Country of Origin):
- MX
The TE Connectivity Straight heat shrink boot offers exceptional protection and reliability for electrical connections. Engineered with a 202 shape code and featuring an adhesive precoat, this product ensures a secure fit and optimal sealing. Designed to withstand extreme temperatures ranging from -75 to 150 °C, it effectively safeguards against fluid exposure and high temperature conditions. Its lipped design enhances stability, making it ideal for various applications in demanding environments. Constructed from fluid-resistant modified elastomer, this boot ensures durability and longevity, making it a reliable choice for professionals seeking quality and performance in wire protection.
Provides reliable protection against moisture and environmental contaminants
Lipped design enhances the stability of the installation
Constructed from modified elastomer ensuring fluid resistance
Suitable for use in extreme temperature conditions
Adhesive precoat facilitates easy and secure application
Compatible with a range of industry standard products
Lipped design enhances the stability of the installation
Constructed from modified elastomer ensuring fluid resistance
Suitable for use in extreme temperature conditions
Adhesive precoat facilitates easy and secure application
Compatible with a range of industry standard products
Related links
- TE Connectivity Heat Shrink Boot Black 16.5mm
- TE Connectivity Heat Shrink Boot Black 24.6mm
- TE Connectivity Cable Boot, Fluid Resistant Elastomer Adhesive Lined
- TE Connectivity Cable Boot 43mm
- TE Connectivity Cable Boot 12.7 → 26.9mm
- TE Connectivity Straight Cable Boot 28.4mm
- HellermannTyton Cable Boot Black 30mm
- HellermannTyton Cable Boot Black 24mm
