TE Connectivity Right Angle Heat Shrink Boot, Fluid Resistant Elastomer, 24mm

Subtotal (1 box of 2 units)*

£151.94

(exc. VAT)

£182.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£151.94£75.97

*price indicative

RS Stock No.:
510-013
Mfr. Part No.:
450069-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Right Angle Heat Shrink Boot

Inside Diameter Primary

24mm

Material

Fluid Resistant Elastomer

COO (Country of Origin):
MX
The TE Connectivity Right angle heat shrink boot is designed to provide robust protection for cable connections in various applications. Engineered with a lipped design, it ensures a secure fit and effective sealing, accommodating a range of cable diameters while preventing fluid ingress. This product is constructed from fluid-resistant modified elastomer, enabling it to withstand extreme temperatures from -75 to 150 °C. With exceptional adhesive precoat technology, it guarantees reliable performance in challenging environments, making it a staple in wire protection and management solutions. The boot's compatibility with multiple configurations makes it an ideal choice for intricate assemblies, ensuring both performance and longevity.

Offers effective sealing against moisture and contaminants
Constructed from a highly durable elastomer for enhanced longevity
Accommodates a wide range of compatible cable diameters
Designed for optimal performance in fluctuating temperatures
Streamlines installation with its innovative lipped design
Ensures compliance with multiple industry standards
Facilitates seamless integration into existing cable management systems
Provides reliable resistance against long-term fluid exposure

Related links