TE Connectivity Right Angle Heat Shrink Boot, Modified Polyolefin
- RS Stock No.:
- 472-394
- Mfr. Part No.:
- 480029-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£137.72
(exc. VAT)
£165.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.72 | £27.544 |
*price indicative
- RS Stock No.:
- 472-394
- Mfr. Part No.:
- 480029-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Right Angle Heat Shrink Boot | |
| Material | Modified Polyolefin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Right Angle Heat Shrink Boot | ||
Material Modified Polyolefin | ||
- COO (Country of Origin):
- MX
The TE Connectivity Right angle heat shrink boot redefines wire protection with its robust design and advanced lipped features. Engineered to fit 222 shape codes seamlessly, this boot ensures optimal performance across various applications while offering superior environmental resistance. Its adhesive precoat enhances bonding capacity, making it a reliable choice even in challenging conditions. With an operating temperature range spanning from -55 to 135 °C, it promises longevity and protection against occasional fluid exposure. This versatile component is suitable for use in demanding settings, reinforcing its commitment to reliability and efficiency.
Designed for right angle body orientation to facilitate installation in confined spaces
Manufactured from semi-rigid modified polyolefin for enhanced structural integrity
Lipped design ensures a secure fit and superior protection against environmental hazards
Adhesive requirement for additional bonding strength, ensuring durability
Compatible with various cable diameters for a versatile application
Meets multiple industry standards for compliance and reliability
Manufactured from semi-rigid modified polyolefin for enhanced structural integrity
Lipped design ensures a secure fit and superior protection against environmental hazards
Adhesive requirement for additional bonding strength, ensuring durability
Compatible with various cable diameters for a versatile application
Meets multiple industry standards for compliance and reliability
Related links
- TE Connectivity Right Angle Heat Shrink Boot 24mm
- TE Connectivity Right Angle Heat Shrink Boot, Fluid Resistant Elastomer
- TE Connectivity Right Angle Adhesive Lined, 31mm
- TE Connectivity Right Angle 43mm
- HellermannTyton Right Angle Shape VG Style Black 24mm
- TE Connectivity Active Y Shape Cable Transition 26.9mm
- TE Connectivity Heat Shrink Boot 7.4 → 16mm
- TE Connectivity Straight Black 30mm
