HellermannTyton Right Angle Shape VG Style Black, Cross Linked Polyolefin Adhesive Backing, 24 mm
- RS Stock No.:
- 433-758
- Mfr. Part No.:
- 411-52573
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 September 2026
Units | Per unit |
|---|---|
| 1 - 9 | £17.61 |
| 10 + | £16.18 |
*price indicative
- RS Stock No.:
- 433-758
- Mfr. Part No.:
- 411-52573
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sub Type | Right Angle Shape VG Style | |
| Product Type | Heat Shrink Boot | |
| Material | Cross Linked Polyolefin | |
| Shrink Temperature | 135°C | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Inside Diameter | 24mm | |
| Minimum Inside Diameter | 14mm | |
| Maximum Shrunk Diameter | 24mm | |
| Minimum Shrunk Diameter | 14mm | |
| Standards/Approvals | Def Stan 59-97, VG95343 pt 29, EA-TS 09-11 SCX15111 SCX15112, VG 95343 Part 6, BSG198 Part 5, NAVSEA 5617649, Type DD, 18 MIL-I-81765/1 Type 1, MIL-I-81765/1 Type 2, MIL-81765/4, MIL-I-81765/1 Type 1, Type DB, Type DE, Type DA, Type DF | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sub Type Right Angle Shape VG Style | ||
Product Type Heat Shrink Boot | ||
Material Cross Linked Polyolefin | ||
Shrink Temperature 135°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Inside Diameter 24mm | ||
Minimum Inside Diameter 14mm | ||
Maximum Shrunk Diameter 24mm | ||
Minimum Shrunk Diameter 14mm | ||
Standards/Approvals Def Stan 59-97, VG95343 pt 29, EA-TS 09-11 SCX15111 SCX15112, VG 95343 Part 6, BSG198 Part 5, NAVSEA 5617649, Type DD, 18 MIL-I-81765/1 Type 1, MIL-I-81765/1 Type 2, MIL-81765/4, MIL-I-81765/1 Type 1, Type DB, Type DE, Type DA, Type DF | ||
Adhesive Backing Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Bottle Shape with Rib Black 24 mm
- HellermannTyton 2-Way Outlet Shape Black 27 mm
- HellermannTyton 3-Way Outlet Shape Black 27 mm
- HellermannTyton Bottle Shape with Rib Black 25 mm
- HellermannTyton Bottle Shape with Rib Black 31 mm
- HellermannTyton Bottle Shape with Rib Black 60 mm
- HellermannTyton End Cap Black 75 mm
- HellermannTyton End Cap Black 105 mm