TE Connectivity Heat Shrink Boot Black, Fluoropolymer, 6.9mm
- RS Stock No.:
- 480-092
- Mfr. Part No.:
- 092766-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£190.54
(exc. VAT)
£228.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.54 |
*price indicative
- RS Stock No.:
- 480-092
- Mfr. Part No.:
- 092766-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Heat Shrink Boot | |
| Inside Diameter Primary | 6.9mm | |
| Inside Diameter Secondary | 14.2mm | |
| Material | Fluoropolymer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 6.9mm | ||
Inside Diameter Secondary 14.2mm | ||
Material Fluoropolymer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Convoluted heat shrink uni boots redefine reliability and performance in various applications. Designed for seamless integration, these innovative components protect sensitive connections and ensure durability in challenging environments. With feature-rich materials and an advanced manufacturing process, this product delivers an exceptional balance of flexibility and resilience, making it an ideal choice for industries requiring high standards of safety and quality. The user-friendly design enhances installation efficiency, providing confidence that every connection remains secure and shielded from external factors. Whether you are looking to enhance connection integrity or simply seeking superior protection, this product stands out in the crowded market.
Constructed from modified fluoropolymer for enhanced performance
Radiation crosslinked for superior strength and durability
Offers high abrasion resistance ensuring long lasting usability
Flame retarded design enhances safety in high risk environments
Heat shrinkable functionality allows for a snug fit on various connector types
Compatible with a wide range of components to maximise versatility
Compliant with key international regulations for peace of mind
Low halogen content supports environmentally responsible practices
Radiation crosslinked for superior strength and durability
Offers high abrasion resistance ensuring long lasting usability
Flame retarded design enhances safety in high risk environments
Heat shrinkable functionality allows for a snug fit on various connector types
Compatible with a wide range of components to maximise versatility
Compliant with key international regulations for peace of mind
Low halogen content supports environmentally responsible practices
Related links
- TE Connectivity Heat Shrink Boot Black, Polymer Adhesive Lined
- TE Connectivity Heat Shrink Boot Black 43mm
- TE Connectivity Heat Shrink Boot Black 20mm
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Heat Shrink Boot Black 10mm
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Heat Shrink Boot Black 66mm
- TE Connectivity Heat Shrink Boot Black 16.5mm
