TE Connectivity Heat Shrink Boot Black, Polymer Adhesive Lined
- RS Stock No.:
- 472-992
- Mfr. Part No.:
- 174383-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£323.87
(exc. VAT)
£388.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.87 |
*price indicative
- RS Stock No.:
- 472-992
- Mfr. Part No.:
- 174383-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Heat Shrink Boot | |
| Adhesive Lined | Yes | |
| Material | Polymer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Adhesive Lined Yes | ||
Material Polymer | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity heat shrink kits are designed to provide reliable insulation and protection for various electrical applications. These kits feature advanced polymer materials that ensure robust performance, guarding wires and connections against environmental factors. Each kit is expertly configured with an adhesive precoat, ensuring a secure fit during installation. Ideal for both professional and DIY projects, the heat shrink kits not only offer durability but also comply with stringent regulatory standards. Enabling efficient wire management, these solutions help streamline your electrical setups while maintaining safety standards.
Designed for optimal wire protection in various environments
Features an adhesive precoat for enhanced bonding
Constructed from high-quality polymer materials for durability
Packaged thoughtfully in boxes and cartons for ease of storage
Adheres to EU RoHS and REACH regulations, ensuring compliance
Features an adhesive precoat for enhanced bonding
Constructed from high-quality polymer materials for durability
Packaged thoughtfully in boxes and cartons for ease of storage
Adheres to EU RoHS and REACH regulations, ensuring compliance
Related links
- TE Connectivity Heat Shrink Boot Black 66mm
- TE Connectivity Heat Shrink Boot Black 43mm
- TE Connectivity Heat Shrink Boot Black 20mm
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Heat Shrink Boot Black 16.5mm
- TE Connectivity Heat Shrink Boot Black 24.6mm
- TE Connectivity Cable boot Black 11mm
- DSG-Canusa Heat Shrink Boot Black 72mm
