TE Connectivity Cable Boot -25 Black, Elastomer

Subtotal (1 pack of 20 units)*

£155.54

(exc. VAT)

£186.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.54£7.777

*price indicative

RS Stock No.:
470-191
Distrelec Article No.:
304-52-279
Mfr. Part No.:
A06542-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Boot

Sub Type

Cable Boot

Material

Elastomer

Shrink Temperature

135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Standards/Approvals

142, ASTM D 792, RW-2070, VG95343, ASTM D 2671, ASTM D 149, 141, ASTM D 412, Def Stan 59-97 Issue 3 Type DE, SAE-AS85049/140, ASTM D 635, BSG-198-5-DE-P

Series

-25

The TE Connectivity Innovative Straight Heat Shrink Boot stands at the forefront of reliability and performance in harsh environments. Engineered from fluid-resistant modified elastomer, it brings forth a superior range of high-temperature fluid resistance and exceptional longevity. Perfectly suited for applications demanding meticulous attention to detail, this product excels in sealing and strain relief at cable terminations and transitions, specifically within military vehicle wiring systems. The extensive operating temperature range ensures optimum functionality in extreme conditions, with resilience to both heat and demanding environmental challenges.

Heat-shrinkable design ensures a snug fit around various applications

Resistant to abrasion and chemicals, ensuring lasting durability

Optimal for long-term exposure to elevated temperatures without compromising integrity

Wide range of configurations available to meet diverse requirement

Standard black colour provides a sleek, professional appearance

Designed specifically for use with other System 25 components for enhanced performance

Related links