TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 7.4mm
- RS Stock No.:
- 473-828
- Mfr. Part No.:
- 510715-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£168.20
(exc. VAT)
£201.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.20 | £33.64 |
*price indicative
- RS Stock No.:
- 473-828
- Mfr. Part No.:
- 510715-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 7.4mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 7.4mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot represent the pinnacle of advanced material engineering, meticulously designed for superior performance under demanding conditions. These heat-shrinkable, semi-rigid molded shapes offer outstanding resistance to chemicals and abrasion, making them ideal for usage in environments where durability is paramount. Their unique formulation provides excellent stability in high-temperature fluids, ensuring long-term reliability in critical applications. With the ability to withstand extreme temperatures from -75°C to 150°C, these Heat shrink boot are particularly well-suited for military vehicle cables and harnesses. They seamlessly integrate with other system components to establish a comprehensive cable harness solution, granting installers confidence in their performance and longevity.
Heat-shrinkable design ensures a snug and secure fit
Exceptional chemical resistance prolongs product life in harsh environments
Tailored specifically to function with System 25 components for seamless compatibility
Outstanding high-temperature fluid resistance enhances reliability in demanding applications
Versatile range of configurations available to meet diverse installation needs
Standard black colour enhances visual uniformity in multi-component systems
Suitable for extended operation in extreme temperature conditions
Engineered for optimal sealing and strain relief at critical connections in cable assembly
Exceptional chemical resistance prolongs product life in harsh environments
Tailored specifically to function with System 25 components for seamless compatibility
Outstanding high-temperature fluid resistance enhances reliability in demanding applications
Versatile range of configurations available to meet diverse installation needs
Standard black colour enhances visual uniformity in multi-component systems
Suitable for extended operation in extreme temperature conditions
Engineered for optimal sealing and strain relief at critical connections in cable assembly
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 35mm
- TE Connectivity Cable boot Black 38mm
